-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P600J-E3/54
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 T/R - Tape and Reel (Alt: P600J-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 32000 |
|
$0.3104 / $0.3943 | Buy Now |
DISTI #
625-P600J-E3
|
Mouser Electronics | Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM RoHS: Compliant | 5308 |
|
$0.3850 / $0.6300 | Buy Now |
|
Future Electronics | P600J Series 600 V 22 A Through Hole Rectifier - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 2400Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | P600J Series 600 V 22 A Through Hole Rectifier - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
P600J-E3/54
|
TTI | Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 207200 In Stock |
|
$0.3230 / $0.3430 | Buy Now |
DISTI #
P600J-E3/54.
|
TTI | Rectifiers 6A 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 250 In Stock |
|
$0.7500 | Buy Now |
DISTI #
P600J-E3/54
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 T/R - Tape and Reel (Alt: P600J-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 32000 |
|
$0.3104 / $0.3943 | Buy Now |
DISTI #
P600J-E3/54
|
TME | Diode: rectifying, THT, 600V, 6A, reel,tape, Ifsm: 400A, P600, 2.5us Min Qty: 1 | 1037 |
|
$0.3760 / $0.8580 | Buy Now |
DISTI #
P600J-E3/54
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 T/R - Tape and Reel (Alt: P600J-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 32000 |
|
$0.3104 / $0.3943 | Buy Now |
DISTI #
DLGL5842
|
Rutronik | SI-DIODE 6A 600V P600 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 2400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3303 / $0.3919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P600J-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P600J-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for P600J-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600J-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | P600J-E3/54 vs P600J |
P600J_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J-E3/54 vs P600J_B0_10001 |
P600J-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600J-E3/54 vs P600J-T3-LF |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600J-E3/54 vs P600J |
P600J-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J-E3/54 vs P600J-T3 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | P600J-E3/54 vs P600J |
P600J_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J-E3/54 vs P600J_AY_10001 |
P600J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600J-E3/54 vs P600J-E3/54 |
P600JAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600J-E3/54 vs P600JAMP |
P600J_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J-E3/54 vs P600J_B0_00001 |