Datasheets
P6KE150AHE3/54 by:

Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,

Part Details for P6KE150AHE3/54 by Vishay Intertechnologies

Overview of P6KE150AHE3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE150AHE3/54

Part # Distributor Description Stock Price Buy
DISTI # 75R0936
Newark Transient Voltage Suppression Diode, Repetitive Peak Reverse Voltage:-, Average Forward Current:-, Diode Configuration:Single, Forward Voltage Max:-, Reverse Recovery Time:-, Forward Surge Current:100A, Diode Case Style:Do-204Ac Rohs Compliant: Yes |Vishay P6KE150AHE3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,000 $0.2250
  • 5,000 $0.2080
$0.2080 / $0.2250 Buy Now
DISTI # P6KE150AHE3/54
Avnet Americas Diode TVS Single Uni-Dir 128V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE150AHE3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2468
  • 8,000 $0.2389
  • 16,000 $0.2310
  • 24,000 $0.2216
  • 32,000 $0.2144
  • 40,000 $0.2043
  • 400,000 $0.1943
$0.1943 / $0.2468 Buy Now
DISTI # 625-P6KE150AHE3
Mouser Electronics ESD Suppressors / TVS Diodes 600W 150V 5% Unidir AEC-Q101 Qualified RoHS: Compliant 0
  • 4,000 $0.2140
  • 8,000 $0.1880
  • 24,000 $0.1840
$0.1840 / $0.2140 Order Now
DISTI # P6KE150AHE3/54
TTI ESD Suppressors / TVS Diodes 600W 150V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2270
$0.2270 Buy Now
DISTI # P6KE150AHE3/54
Avnet Americas Diode TVS Single Uni-Dir 128V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE150AHE3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2468
  • 8,000 $0.2389
  • 16,000 $0.2310
  • 24,000 $0.2216
  • 32,000 $0.2144
  • 40,000 $0.2043
  • 400,000 $0.1943
$0.1943 / $0.2468 Buy Now
DISTI # P6KE150AHE3/54
Avnet Americas Diode TVS Single Uni-Dir 128V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE150AHE3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2468
  • 8,000 $0.2389
  • 16,000 $0.2310
  • 24,000 $0.2216
  • 32,000 $0.2144
  • 40,000 $0.2043
  • 400,000 $0.1943
$0.1943 / $0.2468 Buy Now

Part Details for P6KE150AHE3/54

P6KE150AHE3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE150AHE3/54 Part Data Attributes

P6KE150AHE3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6KE150AHE3/54 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 158 V
Breakdown Voltage-Min 143 V
Breakdown Voltage-Nom 150 V
Case Connection ISOLATED
Clamping Voltage-Max 207 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 128 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE150AHE3/54

This table gives cross-reference parts and alternative options found for P6KE150AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE150AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE150A Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Diotec Electronics Corp P6KE150AHE3/54 vs P6KE150A
P6KE150A Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional, 1 Element, Silicon, TDK Micronas GmbH P6KE150AHE3/54 vs P6KE150A
P6KE150A-E3/73 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE150AHE3/54 vs P6KE150A-E3/73
P6KE150A Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices P6KE150AHE3/54 vs P6KE150A
P6KE150A 600 W TVS in DO-15 STMicroelectronics P6KE150AHE3/54 vs P6KE150A
P6KE150A Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE150AHE3/54 vs P6KE150A
P6KE150A Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE150AHE3/54 vs P6KE150A
P6KE150ATR Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc P6KE150AHE3/54 vs P6KE150ATR
P6KE150AAMP Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica P6KE150AHE3/54 vs P6KE150AAMP
P6KE150ATR Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica P6KE150AHE3/54 vs P6KE150ATR
Part Number Description Manufacturer Compare
P6KE15A 600 W TVS in DO-15 STMicroelectronics P6KE150AHE3/54 vs P6KE15A
P6KE15AG Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE150AHE3/54 vs P6KE15AG
BZW04-13 Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P6KE150AHE3/54 vs BZW04-13
P6KE15A Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE150AHE3/54 vs P6KE15A
P6KE15 Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE150AHE3/54 vs P6KE15
SA13 Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6KE150AHE3/54 vs SA13
P4KE150C Trans Voltage Suppressor Diode, 400W, 121V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc P6KE150AHE3/54 vs P4KE150C
P6KE15A Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, DB Lectro Inc P6KE150AHE3/54 vs P6KE15A
P6KE150A-E3/54 Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE150AHE3/54 vs P6KE150A-E3/54
P4KE150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated P6KE150AHE3/54 vs P4KE150CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE150AHE3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE150AHE3/54 by Vishay Intertechnologies

  • Please alert me when P6KE150AHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE150AHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE150AHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE150AHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE150AHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE150AHE3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: