Part Details for P6KE440A-E3/73 by Vishay Intertechnologies
Overview of P6KE440A-E3/73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE440A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE440A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE440A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P6KE440A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 440V Unidirect RoHS: Compliant | 0 |
|
$0.2140 / $0.6500 | Order Now |
DISTI #
P6KE440A-E3/73
|
TTI | ESD Suppressors / TVS Diodes 600W 440V Unidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
P6KE440A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE440A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
P6KE440A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE440A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 376VWM 602VC DO204AC | 1070 |
|
RFQ |
Part Details for P6KE440A-E3/73
P6KE440A-E3/73 CAD Models
P6KE440A-E3/73 Part Data Attributes
|
P6KE440A-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE440A-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE440A-E3/73
This table gives cross-reference parts and alternative options found for P6KE440A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE440A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE440ARL | 600 W TVS in DO-15 | STMicroelectronics | P6KE440A-E3/73 vs P6KE440ARL |
P6KE440A | 600 W TVS in DO-15 | STMicroelectronics | P6KE440A-E3/73 vs P6KE440A |
P6KE440A-E3/54 | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE440A-E3/73 vs P6KE440A-E3/54 |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE440A-E3/73 vs P6KE440A |