Part Details for P6KE510CA by Littelfuse Inc
Overview of P6KE510CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE510CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7290
|
Newark | Transient Suppressor Diode,single,bidirectional,434V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE510CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now |
DISTI #
P6KE510CACT-ND
|
DigiKey | TVS DIODE 434VWM 698VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.1837 / $0.6600 | Buy Now |
DISTI #
576-P6KE510CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 434Vr 600W 0.9A 5% Bi-Directional RoHS: Compliant | 7623 |
|
$0.1830 / $0.5300 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 434Vr 600W 0.9A 5% Bi-Directional RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1800 / $0.1920 | Buy Now |
DISTI #
P6KE510CA
|
TTI | ESD Suppressors / TVS Diodes 434Vr 600W 0.9A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2450 / $0.2500 | Buy Now |
|
Chips Pulse Industry Limited | - New Arrivals ROHS Purchase Online, Ship Immediately | 3360 |
|
$0.1740 / $0.2240 | Buy Now |
|
LCSC | 900mA 698V 600W 485V Bi-Directional 434V DO-204AC(DO-15) Electrostatic and Surge Protection (TVS/ESD) ROHS | 2800 |
|
$0.1933 / $0.3356 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 434V DO15 THT T&R | 0 |
|
$0.3321 / $0.3819 | RFQ |
|
Perfect Parts Corporation | 8889 |
|
RFQ |
Part Details for P6KE510CA
P6KE510CA CAD Models
P6KE510CA Part Data Attributes
|
P6KE510CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE510CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 535 V | |
Breakdown Voltage-Min | 485 V | |
Breakdown Voltage-Nom | 510 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 698 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 434 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |