Part Details for PALR-04V by JST Manufacturing
Overview of PALR-04V by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALR-04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1557-ND
|
DigiKey | CONN PLUG HSG 4POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2719 In Stock |
|
$0.0682 / $0.1900 | Buy Now |
|
Future Electronics | PA Series 2.0 mm 4 Position Crimp Socket with Panel Locks RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0669 / $0.0775 | Buy Now |
|
Quest Components | 594 |
|
$0.2600 / $0.5200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 743 |
|
$0.1040 / $0.2000 | Buy Now |
|
LCSC | -25+85 2mm 1x4P PA 4 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 1130 |
|
$0.0560 / $0.0923 | Buy Now |
Part Details for PALR-04V
PALR-04V CAD Models
PALR-04V Part Data Attributes:
|
PALR-04V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PALR-04V
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SPAL-001T-P0.5; SPAL-002T-P0.5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PALR-04V
This table gives cross-reference parts and alternative options found for PALR-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALR-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-42-3041 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | PALR-04V vs 022-42-3041 |
XNIRP-04V-A-R | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | PALR-04V vs XNIRP-04V-A-R |
ESQT-104-02-FM-S-309 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PALR-04V vs ESQT-104-02-FM-S-309 |
22-45-9045 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | PALR-04V vs 22-45-9045 |
MCC-6210406 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | PALR-04V vs MCC-6210406 |
201F04T01L | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | PALR-04V vs 201F04T01L |
644501-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | PALR-04V vs 644501-4 |
CTP100F28-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | PALR-04V vs CTP100F28-04 |
1-142855-5 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | PALR-04V vs 1-142855-5 |
351604 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | PALR-04V vs 351604 |