Part Details for PD57018STR-E by STMicroelectronics
Overview of PD57018STR-E by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD57018STR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6476-1-ND
|
DigiKey | RF MOSFET LDMOS 28V POWERSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9245 / $30.6600 | Buy Now |
DISTI #
PD57018STR-E
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 2.5A 4-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD57018STR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$19.1906 / $20.9995 | Buy Now |
DISTI #
511-PD57018STR-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 0 |
|
$21.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks | 0 |
|
$19.1900 | Buy Now |
DISTI #
PD57018STR-E
|
Avnet Silica | (Alt: PD57018STR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PD57018STR-E
PD57018STR-E CAD Models
PD57018STR-E Part Data Attributes
|
PD57018STR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD57018STR-E
STMicroelectronics
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD57018STR-E
This table gives cross-reference parts and alternative options found for PD57018STR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD57018STR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD57018S-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD57018STR-E vs PD57018S-E |
PD57018-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD57018STR-E vs PD57018-E |
934056838112 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, LDMOST, 2 PIN, FET RF Power | NXP Semiconductors | PD57018STR-E vs 934056838112 |
PD57018 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | PD57018STR-E vs PD57018 |
BLF0810-180 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-3, FET RF Power | NXP Semiconductors | PD57018STR-E vs BLF0810-180 |
PD57018TR-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD57018STR-E vs PD57018TR-E |