-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.32W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0641
|
Newark | Res, 1Kohm, 0.1%, 0.32W, Thin Film, Smd, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:320Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pep Series Rohs Compliant: Yes |Vishay PEP0603Y1001BGTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$5.4700 / $8.6300 | Buy Now |
DISTI #
29AK3393
|
Newark | Res, 1Kohm, 0.1%, 0.32W, Thin Film, Smd Rohs Compliant: Yes |Vishay PEP0603Y1001BGTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.1800 / $8.8300 | Buy Now |
DISTI #
83AJ0677
|
Newark | Res, 1Kohm, 0.1%, 0.32W, Thin Film, Smd, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:320Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pep Series Rohs Compliant: Yes |Vishay PEP0603Y1001BGTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8500 / $3.3400 | Buy Now |
DISTI #
PEP0603Y1001BGTA
|
Avnet Americas | Resistor High Precision Thin Film 0603 1k Ohm 0.1% 8/25W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PEP0603Y1001BGTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.9022 / $5.8739 | Buy Now |
DISTI #
83AJ0641
|
Avnet Americas | Resistor High Precision Thin Film 0603 1k Ohm 0.1% 8/25W ±10ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 83AJ0641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$5.4700 | Buy Now |
DISTI #
72-PEP0603Y1001BGTA
|
Mouser Electronics | Thin Film Resistors - SMD 1Kohm .1% 10ppm Gold RoHS: Compliant | 0 |
|
$4.4400 / $8.2300 | Order Now |
DISTI #
PEP0603Y1001BGTA
|
TTI | Thin Film Resistors - SMD 1Kohm .1% 10ppm Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$4.2800 | Buy Now |
DISTI #
PEP0603Y1001BGTA
|
Avnet Americas | Resistor High Precision Thin Film 0603 1k Ohm 0.1% 8/25W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PEP0603Y1001BGTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.9022 / $5.8739 | Buy Now |
DISTI #
83AJ0641
|
Avnet Americas | Resistor High Precision Thin Film 0603 1k Ohm 0.1% 8/25W ±10ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 83AJ0641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEP0603Y1001BGTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PEP0603Y1001BGTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.32W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.32 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |