-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2ETH-X - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1075
|
Newark | Esd Protection Diode,5.5V,sot143B Rohs Compliant: Yes |Nexperia PESD2ETH-XR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2070 |
|
$0.1240 / $0.1470 | Buy Now |
DISTI #
1727-2739-1-ND
|
DigiKey | TVS DIODE 5.5VWM SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6236 In Stock |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
771-PESD2ETH-XR
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD2ETH-X/SOT143/SOT4 RoHS: Compliant | 27703 |
|
$0.1020 / $0.4800 | Buy Now |
DISTI #
V79:2366_28865976
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143B T/R Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 3000 |
|
$0.0955 / $0.4464 | Buy Now |
DISTI #
V36:1790_15905058
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143B T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2243 | Americas - 3000 |
|
$0.1000 / $0.1091 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PESD2ETH-X/SOT143/SOT4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
77697333
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143B T/R Min Qty: 62 Package Multiple: 1 Date Code: 2243 | Americas - 3000 |
|
$0.0955 / $0.2957 | Buy Now |
DISTI #
68494060
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143B T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2243 | Americas - 3000 |
|
$0.1000 / $0.1091 | Buy Now |
DISTI #
78393117
|
Verical | ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143B T/R Min Qty: 341 Package Multiple: 1 | Americas - 430 |
|
$0.2304 | Buy Now |
|
Rochester Electronics | PESD2ETH-X - Ultra low capacitance double rail-to-rail ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 127600 |
|
$0.0906 / $0.1066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2ETH-XR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2ETH-XR
Nexperia
PESD2ETH-X - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD2ETH-XR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2ETH-XR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRTR5V0U2F,132 | Trans Voltage Suppressor Diode | Nexperia | PESD2ETH-XR vs PRTR5V0U2F,132 |
PESD2ETH-AXR | PESD2ETH-AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin | Nexperia | PESD2ETH-XR vs PESD2ETH-AXR |
934061747115 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-252 | Nexperia | PESD2ETH-XR vs 934061747115 |
LXES2SBBB4-026 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | Murata Manufacturing Co Ltd | PESD2ETH-XR vs LXES2SBBB4-026 |
LXES2SBAA4-016 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | Murata Manufacturing Co Ltd | PESD2ETH-XR vs LXES2SBAA4-016 |
PESD2ETH-AX | Trans Voltage Suppressor Diode | Nexperia | PESD2ETH-XR vs PESD2ETH-AX |