-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1081
|
Newark | Esd Protection Diode, Aec-Q101, 3.3V/Xson Rohs Compliant: Yes |Nexperia PESD3V3S4UF,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7155 |
|
$0.1220 / $0.4030 | Buy Now |
DISTI #
1727-5791-1-ND
|
DigiKey | TVS DIODE 3.3VWM 11VC 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12466 In Stock |
|
$0.0784 / $0.3700 | Buy Now |
DISTI #
PESD3V3S4UF,115
|
Avnet Americas | ESD Suppressor TVS 30KV 6-Pin XSON T/R - Tape and Reel (Alt: PESD3V3S4UF,115) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
771-PESD3V3S4UF115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3S4UF/SOT886/XSON6 RoHS: Compliant | 4686 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | PESD3V3S4UF Series 5.6 V 110 pF Quadruple ESD Protection Diode Arrays - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0885 / $0.0976 | Buy Now |
|
Future Electronics | PESD3V3S4UF Series 5.6 V 110 pF Quadruple ESD Protection Diode Arrays - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0765 / $0.0844 | Buy Now |
|
Rochester Electronics | PESD3V3S4UF - Trans Voltage Suppressor Diode, 110W, 3.3V, Unidirectional, 4 Element, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 841822 |
|
$0.0700 / $0.0823 | Buy Now |
DISTI #
PESD3V3S4UF,115
|
Avnet Americas | ESD Suppressor TVS 30KV 6-Pin XSON T/R - Tape and Reel (Alt: PESD3V3S4UF,115) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
PESD3V3S4UF,115
|
Avnet Asia | ESD Suppressor TVS 30KV 6-Pin XSON T/R (Alt: PESD3V3S4UF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0738 / $0.0825 | Buy Now |
DISTI #
PESD3V3S4UF,115
|
Avnet Silica | ESD Suppressor TVS 30KV 6-Pin XSON T/R (Alt: PESD3V3S4UF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3S4UF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3S4UF,115
Nexperia
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | R-PBCC-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |