Part Details for PESD5V0L1BA by NXP Semiconductors
Overview of PESD5V0L1BA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4300 |
|
RFQ | ||
|
ComSIT USA | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional RoHS: Compliant | Europe - 5150 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5VWM 33VC SOD323 | 980000 |
|
$0.0360 / $0.0460 | Buy Now |
Part Details for PESD5V0L1BA
PESD5V0L1BA CAD Models
PESD5V0L1BA Part Data Attributes
|
PESD5V0L1BA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L1BA
NXP Semiconductors
DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 8.2 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0L1BA
This table gives cross-reference parts and alternative options found for PESD5V0L1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L1BAZ | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA vs PESD5V0L1BAZ |
PESD5V0L1BA,115 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA vs PESD5V0L1BA,115 |
PESD5V0L1BA,135 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD5V0L1BA vs PESD5V0L1BA,135 |
PESD5V0L1BA,135 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA vs PESD5V0L1BA,135 |
PESD5V0L1BA,115 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD5V0L1BA vs PESD5V0L1BA,115 |
934058421135 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BA vs 934058421135 |
934058421115 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BA vs 934058421115 |
934058421145 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BA vs 934058421145 |
PESD5V0L1BA | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD5V0L1BA vs PESD5V0L1BA |