-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Bristol Electronics | 2022 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 4 |
|
$0.1800 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 102 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 84 |
|
$0.7750 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PG1101W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PG1101W-TR
Stanley Electric Co
Single Color LED, Green, Water Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.20 | |
Samacsys Manufacturer | Stanley Electric | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for PG1101W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1101W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG1101W | Single Color LED, Green, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | PG1101W-TR vs PG1101W |