Part Details for PG1101W by Stanley Electric Co
Overview of PG1101W by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG1101W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 953 |
|
RFQ | ||
|
Bristol Electronics | 1990 |
|
RFQ |
Part Details for PG1101W
PG1101W CAD Models
PG1101W Part Data Attributes
|
PG1101W
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PG1101W
Stanley Electric Co
Single Color LED, Green, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0024 cd | |
Luminous Intensity-Nom | 4.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 560 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 137 deg |
Alternate Parts for PG1101W
This table gives cross-reference parts and alternative options found for PG1101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG1101W-TR | Single Color LED, Green, Water Clear, 2mm, | Stanley Electric Co | PG1101W vs PG1101W-TR |