Datasheets
PG322 by:
Spectrum Control

Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7

Part Details for PG322 by Spectrum Control

Results Overview of PG322 by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

PG322 Information

PG322 by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: PG322 by Spectrum Control

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PG322
Spectrum Control
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PG322 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PG322 Part Data Attributes

PG322 Spectrum Control
Buy Now Datasheet
Compare Parts:
PG322 Spectrum Control Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature Super Q
Case Connection Isolated
Configuration Single
Diode Cap Tolerance 20%
Diode Capacitance Ratio-Min 3.65
Diode Capacitance-Nom 22 Pf
Diode Element Material Silicon
Diode Type Variable Capacitance Diode
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material Glass
Package Shape Round
Package Style Long Form
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Quality Factor-Min 300
Rep Pk Reverse Voltage-Max 55 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 50 V
Surface Mount No
Terminal Form Wire
Terminal Position Axial
Variable Capacitance Diode Classification Abrupt

Alternate Parts for PG322

This table gives cross-reference parts and alternative options found for PG322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PG322 Knox Semiconductor Inc Check for Price Variable Capacitance Diode, 22pF C(T), 55V, Silicon, Abrupt PG322 vs PG322
Part Number Manufacturer Composite Price Description Compare
PG122 Spectrum Control Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7 PG322 vs PG122
PC136 Cobham PLC Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, DO-7, 2 PIN PG322 vs PC136
PG222 Msi Electronics Inc Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt PG322 vs PG222
PG122 Knox Semiconductor Inc Check for Price Variable Capacitance Diode, 22pF C(T), 70V, Silicon, Abrupt PG322 vs PG122
PC136 Msi Electronics Inc Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt PG322 vs PC136
PC136 Spectrum Control Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7 PG322 vs PC136
PG222 Knox Semiconductor Inc Check for Price Variable Capacitance Diode, 22pF C(T), 70V, Silicon, Abrupt PG322 vs PG222
PC136 Knox Semiconductor Inc Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt PG322 vs PC136
PG322 Knox Semiconductor Inc Check for Price Variable Capacitance Diode, 22pF C(T), 55V, Silicon, Abrupt PG322 vs PG322
PG122 Msi Electronics Inc Check for Price Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt PG322 vs PG122
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG322 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG322 by Spectrum Control

Select Manufacturer
Which Manufacturer of PG322 would you like to use for your alert(s)?
  • Please alert me when PG322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG322 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: