Part Details for PHE840EF7150MF13R06L2 by KEMET Corporation
Overview of PHE840EF7150MF13R06L2 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840EF7150MF13R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE840EF7150MF13
|
Mouser Electronics | Safety Capacitors 300V 1.5uF 20% LS=27.5mm RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
PHE840EF7150MF13R06L2
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840EF7150MF13R06L2) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840EF7150MF13R06L2
PHE840EF7150MF13R06L2 CAD Models
PHE840EF7150MF13R06L2 Part Data Attributes:
|
PHE840EF7150MF13R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EF7150MF13R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |
Alternate Parts for PHE840EF7150MF13R06L2
This table gives cross-reference parts and alternative options found for PHE840EF7150MF13R06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EF7150MF13R06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F840FM155M275C | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7150MF13R06L2 vs F840FM155M275C |
PHE840MF7150MF13R06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE840EF7150MF13R06L2 vs PHE840MF7150MF13R06L2 |