Part Details for PHP01206K4220FSTF by Vishay Intertechnologies
Overview of PHP01206K4220FSTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP01206K4220FSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP01206K4220FSTF
|
Avnet Americas | Res Thin Film 1206 422Ohm 1% 1W ±100ppm/°C Molded T/R (Alt: PHP01206K4220FSTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.7617 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5460 | Buy Now |
DISTI #
PHP01206K4220FSTF
|
Avnet Americas | Res Thin Film 1206 422Ohm 1% 1W ±100ppm/°C Molded T/R (Alt: PHP01206K4220FSTF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.7617 | Buy Now |
Part Details for PHP01206K4220FSTF
PHP01206K4220FSTF CAD Models
PHP01206K4220FSTF Part Data Attributes:
|
PHP01206K4220FSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP01206K4220FSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PHP01206K4220FSTF
This table gives cross-reference parts and alternative options found for PHP01206K4220FSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206K4220FSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP01206K4220FST1 | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206K4220FSTF vs PHP01206K4220FST1 |
PHP01206K4220FBTF | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206K4220FSTF vs PHP01206K4220FBTF |
PHP01206K4220FBTF | Fixed Resistor, Thin Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206K4220FSTF vs PHP01206K4220FBTF |
PHP01206K4220FBBS | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206K4220FSTF vs PHP01206K4220FBBS |