Part Details for PHP02512E4020BST3 by Vishay Intertechnologies
Overview of PHP02512E4020BST3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512E4020BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07Y1999
|
Newark | Surface Mount Thin Film Resistor, Php Series, 402 Ohm, 2.5 W, - 0.1%, 200 V |Vishay PHP02512E4020BST3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 / $4.3100 | Buy Now |
DISTI #
06X6559
|
Newark | Surface Mount Thin Film Resistor, Php Series, 402 Ohm, 2.5 W, - 0.1%, 200 V Rohs Compliant: Yes |Vishay PHP02512E4020BST3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6900 / $4.2200 | Buy Now |
DISTI #
PHP02512E4020BST3
|
Avnet Americas | Res Thin Film 2512 402Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E4020BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 62 Weeks, 0 Days | 0 |
|
$1.7145 / $4.4761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$3.3900 | Buy Now |
DISTI #
PHP02512E4020BST3
|
Avnet Americas | Res Thin Film 2512 402Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E4020BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 62 Weeks, 0 Days | 0 |
|
$1.7145 / $4.4761 | Buy Now |
DISTI #
PHP02512E4020BST3
|
Avnet Americas | Res Thin Film 2512 402Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E4020BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 62 Weeks, 0 Days | 0 |
|
$1.7145 / $4.4761 | Buy Now |
DISTI #
2325375
|
element14 Asia-Pacific | RES, 402R, 0.1%, 2.5W, 2512, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8541 / $3.8781 | Buy Now |
DISTI #
2325375RL
|
element14 Asia-Pacific | RES, 402R, 0.1%, 2.5W, 2512, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8541 / $2.3416 | Buy Now |
DISTI #
2325375
|
Farnell | RES, 402R, 0.1%, 2.5W, 2512, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2956 / $3.5375 | Buy Now |
DISTI #
2325375RL
|
Farnell | RES, 402R, 0.1%, 2.5W, 2512, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$2.2956 / $2.7472 | Buy Now |
Part Details for PHP02512E4020BST3
PHP02512E4020BST3 CAD Models
PHP02512E4020BST3 Part Data Attributes:
|
PHP02512E4020BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E4020BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 402ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP02512E4020BST3
This table gives cross-reference parts and alternative options found for PHP02512E4020BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E4020BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP02512E4020BSTS | Fixed Resistor, Thin Film, 2.5W, 402ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PHP02512E4020BST3 vs PHP02512E4020BSTS |