Part Details for PHP160NQ08T,127 by NXP Semiconductors
Overview of PHP160NQ08T,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP160NQ08T,127
PHP160NQ08T,127 CAD Models
PHP160NQ08T,127 Part Data Attributes:
|
PHP160NQ08T,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP160NQ08T,127
NXP Semiconductors
75A, 75V, 0.0056ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP160NQ08T,127
This table gives cross-reference parts and alternative options found for PHP160NQ08T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP160NQ08T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1010NSPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PHP160NQ08T,127 vs IRF1010NSPBF |
IRFZ44ZSTRRPBF | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | PHP160NQ08T,127 vs IRFZ44ZSTRRPBF |
PSMN025-100D/T3 | Power Field-Effect Transistor | Nexperia | PHP160NQ08T,127 vs PSMN025-100D/T3 |
IRF1010NSTRRPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | PHP160NQ08T,127 vs IRF1010NSTRRPBF |
BUK752R7-30B,127 | N-channel TrenchMOS standard level FET TO-220 3-Pin | NXP Semiconductors | PHP160NQ08T,127 vs BUK752R7-30B,127 |
BUK7506-75B,127 | N-channel TrenchMOS standard level FET TO-220 3-Pin | NXP Semiconductors | PHP160NQ08T,127 vs BUK7506-75B,127 |
BUK752R3-40E | Power Field-Effect Transistor, 120A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Nexperia | PHP160NQ08T,127 vs BUK752R3-40E |
RFD15N06LESM9A | Power Field-Effect Transistor, 15A I(D), 60V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | PHP160NQ08T,127 vs RFD15N06LESM9A |
IRLZ44ZSTRR | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PHP160NQ08T,127 vs IRLZ44ZSTRR |
BUK752R3-40C | 100A, 40V, 0.0023ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PHP160NQ08T,127 vs BUK752R3-40C |