| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIP250H2 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Unidirectional, 1 Element, Silicon | PHP250H2 vs PIP250H2 |
| PIP250 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 354V V(RWM), Bidirectional | PHP250H2 vs PIP250 |
| PHP250H1 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP250H2 vs PHP250H1 |
| PHP250 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | PHP250H2 vs PHP250 |
| PIP250H3 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Unidirectional, 1 Element, Silicon | PHP250H2 vs PIP250H3 |
| PIP250H2 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP250H2 vs PIP250H2 |
| PHP250H3 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP250H2 vs PHP250H3 |
| PHP250H2 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP250H2 vs PHP250H2 |
| PHP250H2 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Unidirectional, 1 Element, Silicon | PHP250H2 vs PHP250H2 |
| PHP250H3 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Unidirectional, 1 Element, Silicon | PHP250H2 vs PHP250H3 |
Part Details for PHP250H2 by Microchip Technology Inc
Results Overview of PHP250H2 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP250H2 Information
PHP250H2 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PHP250H2 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PHP250H2 Part Data Attributes
|
|
PHP250H2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PHP250H2
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 418 V | |
| Breakdown Voltage-Nom | 418 V | |
| Clamping Voltage-Max | 652 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-MUFM-X2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 15000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Metal | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 7.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 354 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |
Alternate Parts for PHP250H2
This table gives cross-reference parts and alternative options found for PHP250H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP250H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.