| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP60H1 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP60 vs PHP60H1 |
| PHP60H1 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon | PHP60 vs PHP60H1 |
| PIP60H2 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon | PHP60 vs PIP60H2 |
| PHP60H3 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | PHP60 vs PHP60H3 |
| PHP60H3 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Unidirectional, 1 Element, Silicon | PHP60 vs PHP60H3 |
| PIP60H1 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | PHP60 vs PIP60H1 |
| PIP60H3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | PHP60 vs PIP60H3 |
| PHP60 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 85V V(RWM), Bidirectional | PHP60 vs PHP60 |
| PHP60H2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | PHP60 vs PHP60H2 |
| PHP60H1 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | PHP60 vs PHP60H1 |
Part Details for PHP60 by Microchip Technology Inc
Results Overview of PHP60 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP60 Information
PHP60 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PHP60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PHP60
|
Microchip Technology Inc | Bi-Directional TVS _ Molded Case 11, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 45 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$363.2200 | Buy Now |
|
|
NAC | TVS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
US Tariff Estimator: PHP60 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PHP60 Part Data Attributes
|
|
PHP60
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PHP60
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Metal, Case-11, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 100 V | |
| Breakdown Voltage-Nom | 100 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 167 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-MUFM-X2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 15000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 7.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 85 V | |
| Reverse Current-Max | 250 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |
Alternate Parts for PHP60
This table gives cross-reference parts and alternative options found for PHP60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.