Part Details for PHT0603Y2152BGT by Vishay Intertechnologies
Overview of PHT0603Y2152BGT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT0603Y2152BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4522
|
Newark | Pht 0603 Y 2152 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT0603Y2152BGT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4100 / $7.5100 | Buy Now |
DISTI #
PHT0603Y2152BGT
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0603 Size 21.5K Ohm 0.1% 0.0375 W ±15 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT0603Y2152BGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9187 / $9.0003 | Buy Now |
DISTI #
V36:1790_16208299
|
Arrow Electronics | Res Thin Film 0603 21.5K Ohm 0.1% 0.0375W ±10/±15ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2343 | Americas - 100 |
|
$6.9600 / $7.2140 | Buy Now |
|
Quest Components | 80 |
|
$6.5000 / $10.4000 | Buy Now | |
DISTI #
PHT0603Y2152BGT
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0603 Size 21.5K Ohm 0.1% 0.0375 W ±15 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT0603Y2152BGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9187 / $9.0003 | Buy Now |
Part Details for PHT0603Y2152BGT
PHT0603Y2152BGT CAD Models
PHT0603Y2152BGT Part Data Attributes:
|
PHT0603Y2152BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0603Y2152BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.0375W, 21500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.0375 W | |
Rated Temperature | 215 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |