Part Details for PI74LVC86AL by Pericom Semiconductor Corporation
Overview of PI74LVC86AL by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVC86AL
PI74LVC86AL CAD Models
PI74LVC86AL Part Data Attributes
|
PI74LVC86AL
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVC86AL
Pericom Semiconductor Corporation
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 13.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI74LVC86AL
This table gives cross-reference parts and alternative options found for PI74LVC86AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC86AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC86AL vs 74LVC86PW-T |
SN74LVC86APWRE4 | Quadruple 2-Input Exclusive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC86AL vs SN74LVC86APWRE4 |
74LCX86MTCX_NL | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | PI74LVC86AL vs 74LCX86MTCX_NL |
74LVC86ATTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | PI74LVC86AL vs 74LVC86ATTR |
74LVC86APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | PI74LVC86AL vs 74LVC86APWDH-T |
74LVC86APW,118 | 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | PI74LVC86AL vs 74LVC86APW,118 |
N74LVC86PWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC86AL vs N74LVC86PWDH-T |
SN74LVC86APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | PI74LVC86AL vs SN74LVC86APWTE4 |
SN74LVC86APWTG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | PI74LVC86AL vs SN74LVC86APWTG4 |
74LVC86APW | XOR Gate | Nexperia | PI74LVC86AL vs 74LVC86APW |