Part Details for PIC16F15214-E/SN by Microchip Technology Inc
Overview of PIC16F15214-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15214-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8289
|
Newark | 7Kb Flash, 512B Ram, 10B Adc, 2X Pwm, 2X Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp Sleep Mode 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PIC16F15214-E/SN Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
150-PIC16F15214-E/SN-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7785 In Stock |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
PIC16F15214-E/SN
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 8 Pins, NSOIC - Bulk (Alt: PIC16F15214-E/SN) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
579-PIC16F15214-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$0.5500 / $0.6600 | Order Now |
DISTI #
PIC16F15214-E/SN
|
Microchip Technology Inc | 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
602 Alternates Available |
|
$0.4800 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 8-SOIC. | 600 Factory Stock |
|
$0.5060 / $0.6370 | Buy Now |
DISTI #
PIC16F15214-E/SN
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 8 Pins, NSOIC - Bulk (Alt: PIC16F15214-E/SN) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
PIC16F15214-E/SN
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 3 | 0 |
|
$0.7600 / $0.8600 | RFQ |
|
Ameya Holding Limited | 602 |
|
RFQ |
Part Details for PIC16F15214-E/SN
PIC16F15214-E/SN CAD Models
PIC16F15214-E/SN Part Data Attributes:
|
PIC16F15214-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15214-E/SN
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15214-E/SN
This table gives cross-reference parts and alternative options found for PIC16F15214-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15214-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15214T-M/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/SN vs PIC16F15214T-M/SN |
PIC16F15214T-I/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/SN vs PIC16F15214T-I/SN |
PIC16F15214TR-I/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/SN vs PIC16F15214TR-I/SN |
PIC16F15214-M/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/SN vs PIC16F15214-M/SN |
PIC16F15214-I/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/SN vs PIC16F15214-I/SN |
PIC16F15214TR-E/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/SN vs PIC16F15214TR-E/SN |