Part Details for PIC16F18857-E/SO by Microchip Technology Inc
Overview of PIC16F18857-E/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F18857-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1441
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:56Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F18857-E/SO Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
PIC16F18857-E/SO-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 28SOIC Min Qty: 405 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
PIC16F18857-E/SO
|
Avnet Americas | 56KB FLASH 4KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18857-E/SO) RoHS: Compliant Min Qty: 351 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
579-PIC16F18857-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C RoHS: Compliant | 573 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC16F18857-E/SO
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2873 Alternates Available |
|
$1.4100 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 25 I/O - 56KB (32K x 14) FLASH - 256 x 8 EEPROM - 4K x 8 RAM - 2.3 to 5.5V - 28-SOIC. | 2862 Factory Stock |
|
$1.7000 / $2.4600 | Buy Now |
DISTI #
PIC16F18857-E/SO
|
Avnet Americas | 56KB FLASH 4KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18857-E/SO) RoHS: Compliant Min Qty: 351 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC16F18857-E/SO
|
TME | IC: PIC microcontroller, 56kB, 32MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 | 0 |
|
$1.8900 / $2.0500 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 56kB, SRAM: 4kB, EEPROM: 256B, SMD | 2873 |
|
RFQ |
Part Details for PIC16F18857-E/SO
PIC16F18857-E/SO CAD Models
PIC16F18857-E/SO Part Data Attributes:
|
PIC16F18857-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18857-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
ROM (words) | 57344 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18857-E/SO
This table gives cross-reference parts and alternative options found for PIC16F18857-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18857-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18857T-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18857-E/SO vs PIC16LF18857T-E/SO |
PIC16F18857-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18857-E/SO vs PIC16F18857-I/SO |
PIC16F18857T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18857-E/SO vs PIC16F18857T-I/SO |