Part Details for PIC16LF18856-E/MV by Microchip Technology Inc
Overview of PIC16LF18856-E/MV by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF18856-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1475
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16Lf188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC16LF18856-E/MV Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
PIC16LF18856-E/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
608 In Stock |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
PIC16LF18856-E/MV
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.5V/3.3V 28-Pin UQFN Tube - Bulk (Alt: PIC16LF18856-E/MV) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Container: Bulk | 0 |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
579-PIC16LF18856E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
PIC16LF18856-E/MV
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT,, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes |
3642 Alternates Available |
|
$1.2400 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube | 3640 Factory Stock |
|
$1.4800 / $2.1500 | Buy Now |
DISTI #
PIC16LF18856-E/MV
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.5V/3.3V 28-Pin UQFN Tube - Bulk (Alt: PIC16LF18856-E/MV) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Container: Bulk | 0 |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
PIC16LF18856-E/MV
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.6300 / $1.7900 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 28KB FLASH 28UQFN | 4188 |
|
RFQ |
Part Details for PIC16LF18856-E/MV
PIC16LF18856-E/MV CAD Models
PIC16LF18856-E/MV Part Data Attributes:
|
PIC16LF18856-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18856-E/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18856-E/MV
This table gives cross-reference parts and alternative options found for PIC16LF18856-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18856-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18856T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18856-E/MV vs PIC16LF18856T-I/MV |
PIC16LF18856T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18856-E/MV vs PIC16LF18856T-E/MV |
PIC16LF18856-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18856-E/MV vs PIC16LF18856-I/MV |