Part Details for PIC16LF18857-I/SS by Microchip Technology Inc
Overview of PIC16LF18857-I/SS by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC16LF18857-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4614
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F188Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:56Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16LF18857-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1197 |
|
$1.5600 / $1.8600 | Buy Now |
DISTI #
PIC16LF18857-I/SS-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2206 In Stock |
|
$1.5000 / $1.8200 | Buy Now |
DISTI #
PIC16LF18857-I/SS
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF18857-I/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.8200 | Buy Now |
DISTI #
579-PIC16LF18857ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C RoHS: Compliant | 13311 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
V99:2348_13978482
|
Arrow Electronics | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2309 | Americas - 423 |
|
$1.7180 | Buy Now |
DISTI #
PIC16LF18857-I/SS
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1566 Alternates Available |
|
$1.3100 / $1.8200 | Buy Now |
|
Future Electronics | 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SC RoHS: Compliant pbFree: Yes Min Qty: 517 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.6000 / $1.7300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant |
470 In Stock 2068 Factory Stock |
|
$1.3800 / $1.6600 | Buy Now |
DISTI #
67038050
|
Verical | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 470 |
|
$1.9668 / $2.1987 | Buy Now |
DISTI #
77265409
|
Verical | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2336 | Americas - 470 |
|
$1.7625 | Buy Now |
Part Details for PIC16LF18857-I/SS
PIC16LF18857-I/SS CAD Models
PIC16LF18857-I/SS Part Data Attributes:
|
PIC16LF18857-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18857-I/SS
Microchip Technology Inc
IC MCU 8BIT 56KB FLASH 28SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-07-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN@16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18857-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF18857-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18857-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18857-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18857-I/SS vs PIC16F18857-E/SS |
PIC16F18857T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18857-I/SS vs PIC16F18857T-I/SS |
PIC16F18857-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18857-I/SS vs PIC16F18857-I/SS |