Microcontrollers and Processors
PIC18F1330-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28

Overview of PIC18F1330-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for PIC18F1330-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88K5948
Newark Microcontroller Rohs Compliant: Yes |Microchip PIC18F1330-I/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.8000
$3.8000 Buy Now
DISTI # PIC18F1330-I/ML-ND
DigiKey IC MCU 8BIT 8KB FLASH 28QFN Min Qty: 183 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 183 $3.6900
$3.6900 Buy Now
DISTI # PIC18F1330-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F1330-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $4.4500
  • 25 $4.0700
  • 100 $3.9000
$3.9000 / $4.4500 Buy Now
DISTI # 579-PIC18F1330-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8KB Flash 256 RAM RoHS: Compliant 0
  • 183 $3.6900
$3.6900 Order Now
DISTI # PIC18F1330-I/ML
Microchip Technology Inc 18 Pin, 8 KB, Enh Flash, 256 RAM, 16 I/O, Projected EOL: 2034-10-31 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.4500
  • 25 $4.0700
  • 100 $3.6900
  • 1,000 $3.3800
  • 5,000 $3.2200
$3.2200 / $4.4500 Buy Now
DISTI # 70547820
RS 8KB, Flash, 256bytes-RAM, 16I/O, 8-bit Family, nanoWatt, MotorControl | Microchip Technology Inc. PIC18F1330-I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 183 $7.5200
  • 915 $7.1500
  • 1,830 $6.7700
  • 3,660 $6.3900
$6.3900 / $7.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 0
  • 183 $4.3900
$4.3900 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 40MHz - 16 I/O - 8KB (4K x 16) FLASH - 128 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 28-QFN (6x6). RoHS: Compliant 0
  • 46 $5.8700
  • 92 $4.4000
  • 138 $4.1100
  • 183 $4.0300
$4.0300 / $5.8700 Buy Now
DISTI # PIC18F1330-I/ML
TME IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 0
  • 1 $5.0100
  • 5 $4.8600
  • 25 $4.5400
  • 122 $4.2300
$4.2300 / $5.0100 RFQ
NAC 8KB, Flash, 256bytes-RAM, 16I/O, 8-bit Family,nanoWatt,MotorControl - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube 0
  • 1 $5.1600
  • 100 $4.6800
  • 500 $4.3900
  • 1,000 $4.2800
$4.2800 / $5.1600 Buy Now
DISTI # PIC18F1330-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube (Alt: PIC18F1330-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 40MHz - 16 I/O - 8KB (4K x 16) FLASH - 128 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 28-QFN (6x6). RoHS: Compliant 0
  • 46 $5.8700
  • 92 $4.4000
  • 138 $4.1100
  • 183 $4.0300
$4.0300 / $5.8700 Buy Now

CAD Models for PIC18F1330-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F1330-I/ML by Microchip Technology Inc

PIC18F1330-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of I/O Lines
16
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
40 MHz
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F1330-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
    VS

Alternate Parts for PIC18F1330-I/ML

This table gives cross-reference parts and alternative options found for PIC18F1330-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1330-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF1330-I/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F1330-I/ML vs PIC18LF1330-I/ML
Part Number Description Manufacturer Compare
PIC18F1330-E/SO 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-E/SO
PIC18F1330-E/ML 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-E/ML
PIC18F1330T-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330T-I/SO
PIC18F1330-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-I/SO
PIC18F1330-I/SS 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-I/SS
PIC18F1330-E/SS 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-E/SS
PIC18F1330-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-I/P
PIC18F1330-E/P 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18F1330-I/ML vs PIC18F1330-E/P

Related Parts for PIC18F1330-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F1330-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F1330-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F1330-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F1330-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F1330-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F1330-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F1330-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F1330-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F1330-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: