-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8012
|
Newark | 8 Bit Microcontroller, Flash, Pic18F1Xxx, 40 Mhz, 8 Kb, 256 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC18F1330-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
88K5951
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ssop-20, Product Range:Pic18 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:8Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:13I/O S, No. Of Mips:10Rohs Compliant: Yes |Microchip PIC18F1330-I/SS RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
PIC18F1330-I/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
446 In Stock |
|
$4.2000 / $4.2500 | Buy Now |
DISTI #
PIC18F1330-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18F1330-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7333 / $4.2500 | Buy Now |
DISTI #
579-PIC18F1330-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 256 RAM RoHS: Compliant | 60 |
|
$4.2000 / $4.2500 | Buy Now |
DISTI #
PIC18F1330-I/SS
|
Microchip Technology Inc | 18 Pin, 8 KB Enh Flash, 256 RAM, 16 I/O, Projected EOL: 2034-10-31 RoHS: Compliant pbFree: Yes |
910 Alternates Available |
|
$3.1100 / $4.2500 | Buy Now |
DISTI #
70413943
|
RS | PIC18F1330-I/SS,8bit PIC Microcontroller,40MHz,128 B,8192 B Flash,20-Pin SSOP | Microchip Technology Inc. PIC18F1330-I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 / $8.5700 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.9900 / $4.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 871 Factory Stock |
|
$4.0600 / $5.1000 | Buy Now |
DISTI #
PIC18F1330-I/SS
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, SSOP20, PIC18 Min Qty: 1 | 0 |
|
$4.8200 / $5.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F1330-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1330-I/SS
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F1330-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1330-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F1330T-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F1330-I/SS vs PIC18F1330T-I/SS |