Part Details for PIC24FJ64GA104-E/PT by Microchip Technology Inc
Overview of PIC24FJ64GA104-E/PT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA104-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ64GA104-E/PT
|
Microchip Technology Inc | 44 TQFP 10x10x1mm TRAY, Projected EOL: 2034-11-11 RoHS: Compliant pbFree: Yes |
110 Alternates Available |
|
$4.2600 / $5.8500 | Buy Now |
|
Onlinecomponents.com | 1600 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 110 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PIC24FJ64GA104-E/PT
|
Avnet Silica | MCU 16-Bit PIC24FJ64 PIC RISC 64KB Flash 2V to 3.6V 44-Pin TQFP Tray (Alt: PIC24FJ64GA104-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24FJ64GA104-E/PT
PIC24FJ64GA104-E/PT CAD Models
PIC24FJ64GA104-E/PT Part Data Attributes:
|
PIC24FJ64GA104-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA104-E/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA104-E/PT
This table gives cross-reference parts and alternative options found for PIC24FJ64GA104-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA104-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA104-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24FJ64GA104-E/PT vs PIC24FJ64GA104-I/PTREL |
PIC24FJ64GA104T-E/PT | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA104-E/PT vs PIC24FJ64GA104T-E/PT |
PIC24FJ64GA104T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA104-E/PT vs PIC24FJ64GA104T-I/PT |