Part Details for PJSD05TS-02_R2_00001 by PanJit Semiconductor
Overview of PJSD05TS-02_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJSD05TS-02_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSD05TS02R20000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0330 / $0.0440 | Order Now |
|
NAC | 5V,ESD Protection,SOD-523,UNI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PJSD05TS-02_R2_00001
PJSD05TS-02_R2_00001 CAD Models
PJSD05TS-02_R2_00001 Part Data Attributes:
|
PJSD05TS-02_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD05TS-02_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJSD05TS-02_R2_00001
This table gives cross-reference parts and alternative options found for PJSD05TS-02_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD05TS-02_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLR0504F | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SC-70, 6 PIN | ProTek Devices | PJSD05TS-02_R2_00001 vs PLR0504F |
ESD5FN5.0 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | PJSD05TS-02_R2_00001 vs ESD5FN5.0 |
PLR0504F-P | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | ProTek Devices | PJSD05TS-02_R2_00001 vs PLR0504F-P |
ESD9FN5.0-H | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | PJSD05TS-02_R2_00001 vs ESD9FN5.0-H |
GBLCSC05-LF | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | PJSD05TS-02_R2_00001 vs GBLCSC05-LF |
PJSD05ULFN2_R1_10001 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, | PanJit Semiconductor | PJSD05TS-02_R2_00001 vs PJSD05ULFN2_R1_10001 |
ESD5Z5.0-30 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | PJSD05TS-02_R2_00001 vs ESD5Z5.0-30 |
PAM05SC700504F-T73 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN | ProTek Devices | PJSD05TS-02_R2_00001 vs PAM05SC700504F-T73 |
PJSD05TS-02-AU_R2_000A1 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD05TS-02_R2_00001 vs PJSD05TS-02-AU_R2_000A1 |
PJSD05TS-02-AU_R1_000A1 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD05TS-02_R2_00001 vs PJSD05TS-02-AU_R1_000A1 |