Part Details for PKC136 by STMicroelectronics
Overview of PKC136 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKC136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKC-136
|
Avnet Americas | Peak Clamp 2-Pin DO-15 Ammo - Ammo Pack (Alt: PKC-136) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
07AH6918
|
Avnet Americas | Peak Clamp 2-Pin DO-15 Ammo - Bulk (Alt: 07AH6918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2126 Partner Stock |
|
$0.5630 / $0.9940 | Buy Now |
DISTI #
PKC-136
|
Avnet Americas | Peak Clamp 2-Pin DO-15 Ammo - Ammo Pack (Alt: PKC-136) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
07AH6918
|
Avnet Americas | Peak Clamp 2-Pin DO-15 Ammo - Bulk (Alt: 07AH6918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2126 Partner Stock |
|
$0.5630 / $0.9940 | Buy Now |
Part Details for PKC136
PKC136 CAD Models
PKC136 Part Data Attributes:
|
PKC136
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PKC136
STMicroelectronics
UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Breakdown Voltage-Max | 170 V | |
Breakdown Voltage-Min | 150 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |