Part Details for PL560-08DC by Microchip Technology Inc
Overview of PL560-08DC by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL560-08DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PL560-08DC-ND
|
DigiKey | IC FREQUENCY MULT DIE Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 11330 Factory Stock |
|
$0 | Buy Now | |
|
NAC | AFM VCXO, X4, 250-600MHz LVPECL Output, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PL560-08DC
PL560-08DC CAD Models
PL560-08DC Part Data Attributes:
|
PL560-08DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL560-08DC
Microchip Technology Inc
LVPECL Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for PL560-08DC
This table gives cross-reference parts and alternative options found for PL560-08DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL560-08DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL560-08QCL-R | IC,OSCILLATOR/DIVIDER,1-CHANNEL,300MHZ-800MHZ,CMOS,LLCC,16PIN,PLASTIC | Microchip Technology Inc | PL560-08DC vs PL560-08QCL-R |
PL560-08OCL | IC,OSCILLATOR/DIVIDER,1-CHANNEL,300MHZ-800MHZ,CMOS,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | PL560-08DC vs PL560-08OCL |
PL560-08OCL-R | IC,OSCILLATOR/DIVIDER,1-CHANNEL,300MHZ-800MHZ,CMOS,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | PL560-08DC vs PL560-08OCL-R |
PL560-08OC-R | IC,OSCILLATOR/DIVIDER,1-CHANNEL,300MHZ-800MHZ,CMOS,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | PL560-08DC vs PL560-08OC-R |