Part Details for PMEG2010EA by NXP Semiconductors
Overview of PMEG2010EA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 20V V(RRM), SILICON | 248 |
|
$0.3750 / $0.7500 | Buy Now |
|
NexGen Digital | 30002 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOD-323 | 25513 |
|
RFQ |
Part Details for PMEG2010EA
PMEG2010EA CAD Models
PMEG2010EA Part Data Attributes
|
PMEG2010EA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EA
NXP Semiconductors
1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2010EA
This table gives cross-reference parts and alternative options found for PMEG2010EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR0320MW2T1 | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | PMEG2010EA vs NSR0320MW2T1 |
NSR0320MW2T1G | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | PMEG2010EA vs NSR0320MW2T1G |
934057100115 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN | NXP Semiconductors | PMEG2010EA vs 934057100115 |
TCRB551V-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | PMEG2010EA vs TCRB551V-30 |