Part Details for PSR033FS1000Z by Littelfuse Inc
Overview of PSR033FS1000Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR033FS1000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6074
|
Newark | Semiconductor Fuse, High-Speed, 1Ka, Product Range:Powr-Speed Psr Series, Fuse Current:1Ka, Blow Characteristic:Very Fast Acting, Fuse Size Metric:73.5Mm X 73.5Mm X 52Mm, Fuse Size Imperial:2.89" X 2.89" X 2.05" Rohs Compliant: Yes |Littelfuse PSR033FS1000Z Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.5800 / $444.6900 | Buy Now |
DISTI #
F11864-ND
|
DigiKey | FUSE SQUARE 1KA 700VAC/600VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6 In Stock |
|
$363.6000 / $436.3200 | Buy Now |
DISTI #
576-PSR033FS1000Z
|
Mouser Electronics | Specialty Fuses 1000A 700V SIZE 33 Flush End In. Thred RoHS: Compliant | 0 |
|
$412.0100 / $436.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$369.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$379.0000 / $401.1400 | Buy Now | |
DISTI #
PSR033FS1000Z
|
TME | Fuse: fuse, ultra rapid, 1kA, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$510.2700 / $555.9000 | RFQ |
|
Ozdisan Elektronik | FUSE SQUARE 1KA 700VAC/600VDC | 0 |
|
$956.9099 / $1,004.7554 | RFQ |
Part Details for PSR033FS1000Z
PSR033FS1000Z CAD Models
PSR033FS1000Z Part Data Attributes:
|
PSR033FS1000Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR033FS1000Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 51 mm | |
Body Height | 108.4 mm | |
Body Length or Diameter | 73.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 222350 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR033FS1000Z
This table gives cross-reference parts and alternative options found for PSR033FS1000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR033FS1000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR033FL1000Z | Electric Fuse, | Littelfuse Inc | PSR033FS1000Z vs PSR033FL1000Z |