-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1202
|
Newark | Current Sense Res, 300 Μohm, 1%, 3 W, Resistance:300Μohm, Product Range:Psr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Coefficient:± Rohs Compliant: Yes |Rohm PSR100KTQFD0L30 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7180 / $1.5200 | Buy Now |
DISTI #
846-PSR100KTQFD0L30CT-ND
|
DigiKey | RES 0.0003 OHM 1% 8W 2512 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9155 In Stock |
|
$0.6575 / $1.6500 | Buy Now |
DISTI #
PSR100KTQFD0L30
|
Avnet Americas | Res Metal Plate 2512 0.3mOhm 1% 3W 150ppm/°C Emboss T/R - Tape and Reel (Alt: PSR100KTQFD0L30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6733 / $0.7680 | Buy Now |
DISTI #
755-PSR100KTQFD0L30
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.3mohm 1% Shunt Resistor RoHS: Compliant | 1469 |
|
$0.6610 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6580 | Buy Now |
DISTI #
76885030
|
Verical | Res Metal Plate 2512 0.0003 Ohm 1% 3W ±150ppm/°C Pad SMD Automotive T/R Min Qty: 84 Package Multiple: 1 Date Code: 2401 | Americas - 4618 |
|
$0.8454 / $1.0188 | Buy Now |
|
Quest Components | FIXED RESISTOR, 8W, 0.0003OHM, 0.05V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOUNT, 2512 | 197 |
|
$0.0493 / $0.0788 | Buy Now |
|
Quest Components | FIXED RESISTOR, 8W, 0.0003OHM, 0.05V, 1% +/-TOL, 0,150PPM/CEL, SURFACE MOUNT, 2512 | 3694 |
|
$0.7365 / $2.4550 | Buy Now |
DISTI #
PSR100KTQFD0L30
|
TTI | Current Sense Resistors - SMD 2512 0.3mohm 1% Shunt Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6580 / $0.6710 | Buy Now |
DISTI #
PSR100KTQFD0L30
|
Avnet Americas | Res Metal Plate 2512 0.3mOhm 1% 3W 150ppm/°C Emboss T/R - Tape and Reel (Alt: PSR100KTQFD0L30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6733 / $0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSR100KTQFD0L30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PSR100KTQFD0L30
ROHM Semiconductor
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.45 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 75 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.049 V |