Part Details for PTF567K7700BYBF by Vishay Intertechnologies
Overview of PTF567K7700BYBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF567K7700BYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF567K7700BYBF
|
Avnet Americas | Res Metal Film 7.77K Ohm 0.1% 1/8W ±10ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF567K7700BYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3240 / $0.6345 | Buy Now |
DISTI #
PTF567K7700BYBF
|
Avnet Americas | Res Metal Film 7.77K Ohm 0.1% 1/8W ±10ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF567K7700BYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3240 / $0.6345 | Buy Now |
Part Details for PTF567K7700BYBF
PTF567K7700BYBF CAD Models
PTF567K7700BYBF Part Data Attributes:
|
PTF567K7700BYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF567K7700BYBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 7770ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 7770 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF567K7700BYBF
This table gives cross-reference parts and alternative options found for PTF567K7700BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF567K7700BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-567K77AT-13EB | Fixed Resistor, Metal Film, 0.125W, 7770ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF567K7700BYBF vs PTF-567K77AT-13EB |
PTF-567K77AT-13RE6 | Fixed Resistor, Metal Film, 0.125W, 7770ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF567K7700BYBF vs PTF-567K77AT-13RE6 |