Part Details for PTH03030WAS by Texas Instruments
Overview of PTH03030WAS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03030WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1505 |
|
$22.7600 / $26.7800 | Buy Now |
Part Details for PTH03030WAS
PTH03030WAS CAD Models
PTH03030WAS Part Data Attributes:
|
PTH03030WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03030WAS
Texas Instruments
30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-13 | |
Pin Count | 13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XQMA-X13 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 28.45 mm |
Alternate Parts for PTH03030WAS
This table gives cross-reference parts and alternative options found for PTH03030WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03030WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03030WAST | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH03030WAS vs PTH03030WAST |
PTH03030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03030WAS vs PTH03030WAZ |
PMJ4718TS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAS vs PMJ4718TS |
PMJ4718TSR | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH03030WAS vs PMJ4718TSR |
PTH03030WAST | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Artesyn Embedded Technologies | PTH03030WAS vs PTH03030WAST |
PTH03030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03030WAS vs PTH03030WAZ |
PTH03030WAZ | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH03030WAS vs PTH03030WAZ |
PTH03030WAST | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vertiv Inc | PTH03030WAS vs PTH03030WAST |
PMJ4718TSR | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAS vs PMJ4718TSR |