Part Details for PTN0603Y2492BST1 by Vishay Intertechnologies
Overview of PTN0603Y2492BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603Y2492BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2536
|
Newark | Res, 24K9, 0.1%, 0.15W, 0603 Rohs Compliant: Yes |Vishay PTN0603Y2492BST1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.5230 / $0.9050 | Buy Now |
DISTI #
PTN0603Y2492BST1
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0603Y2492BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.9045 / $1.6464 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2500 | Buy Now |
DISTI #
PTN0603Y2492BST1
|
Avnet Abacus | (Alt: PTN0603Y2492BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0603Y2492BST1
PTN0603Y2492BST1 CAD Models
PTN0603Y2492BST1 Part Data Attributes
|
PTN0603Y2492BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603Y2492BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603Y2492BST1
This table gives cross-reference parts and alternative options found for PTN0603Y2492BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603Y2492BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603Y2492BBT0 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603Y2492BST1 vs PTN0603Y2492BBT0 |
RQ73C1J24K9BTDF | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | PTN0603Y2492BST1 vs RQ73C1J24K9BTDF |
AF0603AY2492B-T5 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603Y2492BST1 vs AF0603AY2492B-T5 |
AF0603AY2492A-T5 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603Y2492BST1 vs AF0603AY2492A-T5 |
P-0603Y2492BBWS | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603Y2492BST1 vs P-0603Y2492BBWS |
PTN0603Y2492BST5 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603Y2492BST1 vs PTN0603Y2492BST5 |
P-0603Y2492AST0 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603Y2492BST1 vs P-0603Y2492AST0 |
PTN0603Y2492BGTF | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603Y2492BST1 vs PTN0603Y2492BGTF |