Part Details for PTN3380BBS,518 by NXP Semiconductors
Overview of PTN3380BBS,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PTN3380BBS,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC DVI LEVEL SHIFTER 48HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 6911 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for PTN3380BBS,518
PTN3380BBS,518 CAD Models
PTN3380BBS,518 Part Data Attributes:
|
PTN3380BBS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3380BBS,518
NXP Semiconductors
PTN3380B - DVI level shifter with voltage regulator QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, VQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for PTN3380BBS,518
This table gives cross-reference parts and alternative options found for PTN3380BBS,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN3380BBS,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ500410ARGZR | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN -40 to 110 | Texas Instruments | PTN3380BBS,518 vs BQ500410ARGZR |
PTN3380BBS | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, VQFN-48, Power Management Circuit | NXP Semiconductors | PTN3380BBS,518 vs PTN3380BBS |
BQ500410ARGZT | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN -40 to 110 | Texas Instruments | PTN3380BBS,518 vs BQ500410ARGZT |
935289488518 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-1, VQFN-48 | NXP Semiconductors | PTN3380BBS,518 vs 935289488518 |