Part Details for PTS645SL43LFS by C&K
Overview of PTS645SL43LFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SL43LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 25 |
|
$0.4592 / $0.5740 | Buy Now |
Part Details for PTS645SL43LFS
PTS645SL43LFS CAD Models
PTS645SL43LFS Part Data Attributes:
|
PTS645SL43LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SL43LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS645SL43LFS
This table gives cross-reference parts and alternative options found for PTS645SL43LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SL43LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1030-0301 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS645SL43LFS vs JPM1030-0301 |
EVQPV205K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645SL43LFS vs EVQPV205K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS645SL43LFS vs EVQPJG04Q |
EVQPVA05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645SL43LFS vs EVQPVA05K |
DTS-61N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | PTS645SL43LFS vs DTS-61N-V |
PTS635VL50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PTS645SL43LFS vs PTS635VL50LFS |
EVQPVW05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS645SL43LFS vs EVQPVW05K |
JPM1020-0201 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS645SL43LFS vs JPM1020-0201 |
JPM1990-5012F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, | SMK Corporation | PTS645SL43LFS vs JPM1990-5012F |
TL3200AF160BRQ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | PTS645SL43LFS vs TL3200AF160BRQ |