-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTVS10-066C-MCT-ND
|
DigiKey | TVS DIODE 66VWM 120VC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$19.0522 / $26.2600 | Buy Now |
DISTI #
PTVS10-066C-M
|
Avnet Americas | PTVS VBD 66V 10KA BIDIR SMD - Tape and Reel (Alt: PTVS10-066C-M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.8425 / $19.1331 | Buy Now |
DISTI #
652-PTVS10-066C-M
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS VBD 66V 10kA RoHS: Compliant | 0 |
|
$17.9300 / $26.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.2500 / $48.5100 | Buy Now | |
|
Bristol Electronics | 343 |
|
RFQ | ||
|
Quest Components | 274 |
|
$21.2908 / $27.4720 | Buy Now | |
DISTI #
PTVS10-066C-M
|
TTI | ESD Suppressors / TVS Diodes PTVS VBD 66V 10kA RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$17.4300 / $17.7700 | Buy Now |
DISTI #
PTVS10-066C-M
|
Avnet Americas | PTVS VBD 66V 10KA BIDIR SMD - Tape and Reel (Alt: PTVS10-066C-M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.8425 / $19.1331 | Buy Now |
DISTI #
PTVS10-066C-M
|
Avnet Americas | PTVS VBD 66V 10KA BIDIR SMD - Tape and Reel (Alt: PTVS10-066C-M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.8425 / $19.1331 | Buy Now |
|
Master Electronics | 0 |
|
$17.2500 / $48.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS10-066C-M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-066C-M
Bourns Inc
Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 80 V | |
Breakdown Voltage-Min | 72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 66 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PTVS10-066C-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS10-066C-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK15-066C-12 | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | PTVS10-066C-M vs AK15-066C-12 |
LTKAK10-066C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | PTVS10-066C-M vs LTKAK10-066C-TP |
AK10-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional | Littelfuse Inc | PTVS10-066C-M vs AK10-066C |
AK20-066C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | PTVS10-066C-M vs AK20-066C-Y-12 |
AK15-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | PTVS10-066C-M vs AK15-066C |
AK20-066C-Y | Trans Voltage Suppressor Diode, | Littelfuse Inc | PTVS10-066C-M vs AK20-066C-Y |
AK3-066C-12 | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon | Littelfuse Inc | PTVS10-066C-M vs AK3-066C-12 |
AK6-066C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | PTVS10-066C-M vs AK6-066C-12 |
AK3-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA COMPACT, PLASTIC PACKAGE-2 | Littelfuse Inc | PTVS10-066C-M vs AK3-066C |