PTVS14VP1UP
Description: Trans Voltage Suppressor Diode

Overview of PTVS14VP1UP by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PTVS14VP1UP by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTVS14VP1UP by Nexperia

PTVS14VP1UP
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
R-PDSO-F2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
17.2 V
Breakdown Voltage-Min
15.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PTVS14VP1UP
    Nexperia
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for PTVS14VP1UP

This table gives cross-reference parts and alternative options found for PTVS14VP1UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS14VP1UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTVS16VP1UP Trans Voltage Suppressor Diode Nexperia PTVS14VP1UP vs PTVS16VP1UP
PTVS15VP1UP,115 PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin Nexperia PTVS14VP1UP vs PTVS15VP1UP,115
PTVS15VP1UP Trans Voltage Suppressor Diode Nexperia PTVS14VP1UP vs PTVS15VP1UP
Part Number Description Manufacturer Compare
VS15VUA1LAMTR Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHM Semiconductor PTVS14VP1UP vs VS15VUA1LAMTR
SMBG15AHE3/52 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies PTVS14VP1UP vs SMBG15AHE3/52
SMBJ15AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies PTVS14VP1UP vs SMBJ15AHM3_A/I
SMA6J14A-Q Trans Voltage Suppressor Diode, Bourns Inc PTVS14VP1UP vs SMA6J14A-Q
SMBG15AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors PTVS14VP1UP vs SMBG15AHE3/5B
SMBG15AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors PTVS14VP1UP vs SMBG15AHE3/52
SMA6F15A 600 W, 15 V TVS in SMA Flat STMicroelectronics PTVS14VP1UP vs SMA6F15A
PTVS16VP1UP Trans Voltage Suppressor Diode Nexperia PTVS14VP1UP vs PTVS16VP1UP
SMBJ15AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies PTVS14VP1UP vs SMBJ15AHE3_A/I
PTVS15VP1UP,115 PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin Nexperia PTVS14VP1UP vs PTVS15VP1UP,115

Related Parts for PTVS14VP1UP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTVS14VP1UP by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTVS14VP1UP by Nexperia

Select Manufacturer
Which Manufacturer of PTVS14VP1UP would you like to use for your alert(s)?
  • Please alert me when PTVS14VP1UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTVS14VP1UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTVS14VP1UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTVS14VP1UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTVS14VP1UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTVS14VP1UP by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: