| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA6J14A-Q | Bourns Inc | $0.1965 | Trans Voltage Suppressor Diode | SMA6F15A vs SMA6J14A-Q |
| SMBG15AHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | SMA6F15A vs SMBG15AHE3/5B |
| PTVS14VP1UP | Nexperia | Check for Price | Trans Voltage Suppressor Diode | SMA6F15A vs PTVS14VP1UP |
| P6AF14A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon | SMA6F15A vs P6AF14A_R1_00001 |
| PTVS17VP1UP | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon | SMA6F15A vs PTVS17VP1UP |
| SMBG15AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | SMA6F15A vs SMBG15AHE3/5B |
| NDTV14VU600BTRF | NIC Components Corp | Check for Price | Trans Voltage Suppressor Diode | SMA6F15A vs NDTV14VU600BTRF |
| PTVS16VP1UP | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon | SMA6F15A vs PTVS16VP1UP |
| SMBG15A/2B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | SMA6F15A vs SMBG15A/2B |
| PTVS15VP1UP | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon | SMA6F15A vs PTVS15VP1UP |
Part Details for SMA6F15A by STMicroelectronics
Results Overview of SMA6F15A by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6F15A Information
SMA6F15A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6F15A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18294-2-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMAFLAT Min Qty: 10000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0919 / $0.0938 | Buy Now |
|
DISTI #
86030389
|
Verical | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMA flat T/R RoHS: Exempt Min Qty: 2406 Package Multiple: 1 Date Code: 1801 | Americas - 20000 |
|
$0.1164 / $0.1559 | Buy Now |
|
|
Future Electronics | SMA6F-A Series 600 W 15 V 24.4 Vcl SMT Uni-Directional TVS Diode - DO-221AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0868 / $0.0903 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20000 |
|
$0.0931 / $0.1502 | Buy Now |
|
DISTI #
86030389
|
Verical | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMA flat T/R RoHS: Exempt Min Qty: 2406 Package Multiple: 1 Date Code: 1801 | Americas - 20000 |
|
$0.1164 / $0.1559 | Buy Now |
|
DISTI #
86030389
|
Verical | Diode TVS Single Uni-Dir 15V 600W 2-Pin SMA flat T/R RoHS: Exempt Min Qty: 2406 Package Multiple: 1 Date Code: 1801 | Americas - 20000 |
|
$0.1164 / $0.1559 | Buy Now |
|
|
Vyrian | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC | 5077 |
|
RFQ |
US Tariff Estimator: SMA6F15A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMA6F15A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA6F15A Part Data Attributes
|
|
SMA6F15A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F15A
STMicroelectronics
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sma, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 111 Weeks | |
| Date Of Intro | 2018-06-14 | |
| Breakdown Voltage-Max | 18.5 V | |
| Breakdown Voltage-Min | 16.7 V | |
| Breakdown Voltage-Nom | 17.6 V | |
| Clamping Voltage-Max | 24.4 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-221AC | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for SMA6F15A
This table gives cross-reference parts and alternative options found for SMA6F15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6F15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SMA6F15A Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and to keep the high-frequency signals away from the edges of the board. Additionally, a decoupling capacitor should be placed close to the SMA6F15A to filter out high-frequency noise.
-
The SMA6F15A requires a bias voltage of 5V to 15V, and the recommended bias current is 10mA to 20mA. Ensure that the bias voltage is stable and noise-free, and that the bias current is within the recommended range for optimal performance.
-
The SMA6F15A is rated for operation from -40°C to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the recommended range.
-
Handle the SMA6F15A with anti-static precautions, such as using an anti-static wrist strap or mat. Ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors to protect the device.
-
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C, and a dwell time of 10-30 seconds. Ensure that the soldering process is controlled and that the device is not exposed to excessive heat or moisture.