-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8968
|
Newark | Ssr, Photo Mosfet, 60V, 2A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:4Kv Rohs Compliant: Yes |Infineon PVG612PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4206 |
|
$6.0700 / $9.7200 | Buy Now |
DISTI #
PVG612PBF-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
426 In Stock |
|
$5.4544 / $9.3500 | Buy Now |
DISTI #
PVG612PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVG612PBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
84K8968
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube - Bulk (Alt: 84K8968) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2280 Partner Stock |
|
$7.2900 / $9.7200 | Buy Now |
DISTI #
942-PVG612PBF
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly RoHS: Compliant | 908 |
|
$5.4600 / $9.0000 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay - MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$5.7200 / $5.9500 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay - MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.8300 / $5.9500 | Buy Now |
|
Rochester Electronics | PVG612 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$4.7800 / $5.6300 | Buy Now |
DISTI #
PVG612PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVG612PBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
84K8968
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube - Bulk (Alt: 84K8968) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2280 Partner Stock |
|
$7.2900 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG612PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVG612PBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
This table gives cross-reference parts and alternative options found for PVG612PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG612 | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | International Rectifier | PVG612PBF vs PVG612 |
PVG613PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6 | Infineon Technologies AG | PVG612PBF vs PVG613PBF |
PVG612 | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | PVG612PBF vs PVG612 |
PVG613 | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | PVG612PBF vs PVG613 |