Part Details for PVT412PBF by Infineon Technologies AG
Overview of PVT412PBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PVT412PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7949
|
Newark | Mosfet Relay, Spst-No, 0.14A, 4Kv, Th, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:140Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Infineon PVT412PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1740 |
|
$3.8700 / $5.7000 | Buy Now |
DISTI #
448-PVT412PBF-ND
|
DigiKey | SSR RELAY SPST-NO 140MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4682 In Stock |
|
$3.8450 / $6.5900 | Buy Now |
DISTI #
PVT412PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVT412PBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9161 / $3.5642 | Buy Now |
DISTI #
942-PVT412PBF
|
Mouser Electronics | Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay RoHS: Compliant | 2253 |
|
$3.6700 / $5.9200 | Buy Now |
|
Future Electronics | PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2440Tube |
|
$4.2300 / $4.8700 | Buy Now |
DISTI #
78959332
|
Verical | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube Min Qty: 2000 Package Multiple: 2000 Date Code: 2413 | Americas - 10000 |
|
$3.4777 | Buy Now |
|
Rochester Electronics | PVT412 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.3500 / $3.9400 | Buy Now |
DISTI #
PVT412PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVT412PBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9161 / $3.5642 | Buy Now |
|
Ameya Holding Limited | PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6 | 1126 |
|
RFQ | |
DISTI #
PVT412PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVT412PBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9161 / $3.5642 | Buy Now |
Part Details for PVT412PBF
PVT412PBF CAD Models
PVT412PBF Part Data Attributes
|
PVT412PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT412PBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |