Part Details for PZR1206-0R00NT by Vishay Intertechnologies
Overview of PZR1206-0R00NT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZR1206-0R00NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4826
|
Newark | Pzr 1206 0R00 N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PZR1206-0R00NT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.7700 | Buy Now |
DISTI #
PZR1206-0R00NT
|
Avnet Americas | Thin Film Chip Resistor 1206 Size 0 Ohm 0.25 W 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PZR1206-0R00NT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.1043 / $2.8709 | Buy Now |
DISTI #
PZR1206-0R00NT
|
Avnet Americas | Thin Film Chip Resistor 1206 Size 0 Ohm 0.25 W 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PZR1206-0R00NT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.1043 / $2.8709 | Buy Now |
Part Details for PZR1206-0R00NT
PZR1206-0R00NT CAD Models
PZR1206-0R00NT Part Data Attributes:
|
PZR1206-0R00NT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PZR1206-0R00NT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | RATED CURRENT: 3.2A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PZR1206-0R00NT
This table gives cross-reference parts and alternative options found for PZR1206-0R00NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZR1206-0R00NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZR1206-0R00FWA[BLANK] | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NT vs PZR1206-0R00FWA[BLANK] |
PZR1206-0R00NPA099 | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NT vs PZR1206-0R00NPA099 |
PZR1206-0R00FTC099 | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NT vs PZR1206-0R00FTC099 |
PZR1206-0R00CPC[BLANK] | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NT vs PZR1206-0R00CPC[BLANK] |