Part Details for PZTA92 by YAGEO Corporation
Overview of PZTA92 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZTA92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 532 |
|
$0.1120 / $0.5600 | Buy Now |
Part Details for PZTA92
PZTA92 CAD Models
PZTA92 Part Data Attributes:
|
PZTA92
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PZTA92
YAGEO Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PZTA92
This table gives cross-reference parts and alternative options found for PZTA92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92TRL | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs PZTA92TRL |
PZTA92TRL | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | PZTA92 vs PZTA92TRL |
PZTA92/T3 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs PZTA92/T3 |
PZTA92,115 | PZTA92 - PNP high-voltage transistor@en-us SC-73 4-Pin | Nexperia | PZTA92 vs PZTA92,115 |
PZTA92,115 | PZTA92 - PNP high-voltage transistor SC-73 4-Pin | NXP Semiconductors | PZTA92 vs PZTA92,115 |
933982080115 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs 933982080115 |
PZTA92 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | PZTA92 vs PZTA92 |
933982080115 | Small Signal Bipolar Transistor | Nexperia | PZTA92 vs 933982080115 |
PZTA92T/R | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs PZTA92T/R |
PZTA92TRL13 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | PZTA92 vs PZTA92TRL13 |