Part Details for Q14F1CXXG12E by APEM Inc
Overview of Q14F1CXXG12E by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F1CXXG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7186
|
Newark | Single Color Led, Green, Diffused Rohs Compliant: Yes |Apem Q14F1CXXG12E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $8.5900 | Buy Now |
DISTI #
15R9882
|
Newark | Panel Mount Indicator, Led, 14Mm, Green, 2.2V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:5Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.2V Rohs Compliant: Yes |Apem Q14F1CXXG12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $7.9700 | Buy Now |
DISTI #
679-1655-ND
|
DigiKey | INDICATOR 12V 14MM FLUSH GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$9.2976 / $16.9200 | Buy Now |
DISTI #
642-Q14F1CXXG12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 14MM FLUSH GREEN | 1 |
|
$9.6000 / $16.9200 | Buy Now |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$5.7900 / $12.7100 | Buy Now |
DISTI #
Q14F1CXXG12E
|
TME | Indicator: LED, flat, green, Ø14mm, IP67, brass, ØLED: 10mm, 5mcd, Q14 Min Qty: 1 | 0 |
|
$5.2200 / $6.3400 | RFQ |
DISTI #
APEM Q14F1CXXG12E
|
PEI Genesis | Single Color LED | 0 |
|
Buy Now | |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$5.7900 / $12.7100 | Buy Now |
Part Details for Q14F1CXXG12E
Q14F1CXXG12E CAD Models
Q14F1CXXG12E Part Data Attributes
|
Q14F1CXXG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F1CXXG12E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F1CXXG12E
This table gives cross-reference parts and alternative options found for Q14F1CXXG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1CXXG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F6BXXG12E-0UB | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14F6BXXG12E-0UB |
Q14F1CKKG12-0AG | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14F1CKKG12-0AG |
Q14P5ANKKG12-0AG | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14P5ANKKG12-0AG |
Q14F3BKKG12-0AD | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14F3BKKG12-0AD |
Q14P1CKKG12E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14F1CXXG12E vs Q14P1CKKG12E |
Q14F6AGXXG12E-0AD | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14F6AGXXG12E-0AD |
Q14R2AYKKG12E-0ST | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14R2AYKKG12E-0ST |
Q14P6AGKKG12E-0UB | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14P6AGKKG12E-0UB |
Q22F4BKKG12DL | Single Color LED, Green, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q14F1CXXG12E vs Q22F4BKKG12DL |
Q14P3AGXXG12E-0EU | Visible LED, | APEM Inc | Q14F1CXXG12E vs Q14P3AGXXG12E-0EU |