Part Details for QEM8-060-05.0-S-D-A-K by Samtec Inc
Overview of QEM8-060-05.0-S-D-A-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QEM8-060-05.0-S-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QEM8-060-05.0-S-D-
|
Avnet Americas | Conn High Speed Edge Rate Terminal Strip HDR 120 POS 0.8mm Solder ST Thru-Hole - Bulk (Alt: QEM8-060-05.0-S-D-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.3200 / $35.4400 | Buy Now |
DISTI #
QEM8-060-05.0-S-D-
|
Avnet Americas | Conn High Speed Edge Rate Terminal Strip HDR 120 POS 0.8mm Solder ST Thru-Hole - Bulk (Alt: QEM8-060-05.0-S-D-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003687324
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.3200 / $35.4400 | Buy Now |
Part Details for QEM8-060-05.0-S-D-A-K
QEM8-060-05.0-S-D-A-K CAD Models
QEM8-060-05.0-S-D-A-K Part Data Attributes:
|
QEM8-060-05.0-S-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QEM8-060-05.0-S-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EDGE RATE CONTACT, E.L.P | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QEM8-060-05.0-S-D-A-K
This table gives cross-reference parts and alternative options found for QEM8-060-05.0-S-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEM8-060-05.0-S-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-060-01-C-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QEM8-060-05.0-S-D-A-K vs QSE-060-01-C-D-A-K-TR |
ERF8-060-05.0-L-DV-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QEM8-060-05.0-S-D-A-K vs ERF8-060-05.0-L-DV-K |
QSE-060-01-L-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs QSE-060-01-L-D-LC |
QSE-060-01-F-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs QSE-060-01-F-D |
BSH-060-01-H-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs BSH-060-01-H-D-LC |
ERF8-060-09.0-L-DV-L-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs ERF8-060-09.0-L-DV-L-K-TR |
RU8-160-25-SE-H-DV | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs RU8-160-25-SE-H-DV |
RU8-160-25-SE-S-DV | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Samtec Inc | QEM8-060-05.0-S-D-A-K vs RU8-160-25-SE-S-DV |
ERF8-060-05.0-L-DV-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs ERF8-060-05.0-L-DV-K-FR |
QSE-060-11-L-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QEM8-060-05.0-S-D-A-K vs QSE-060-11-L-D |