Part Details for QMK212B7222MD-T by TAIYO YUDEN
Overview of QMK212B7222MD-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK212B7222MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9870
|
Newark | Capacitor Ceramic 2200Pf 250V, X7R, 20%, 0805, Capacitance:2200Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden QMK212B7222MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
DISTI #
QMK212B7222MD-T-ND
|
DigiKey | CAP CER 2200PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0382 | Buy Now |
DISTI #
QMK212B7222MD-T
|
Avnet Americas | Cap Ceramic 0.0022uF 250V X7R 20% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: QMK212B7222MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
963-QMK212B7222MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASQ219SB7222MT 250V 2200pF X7R 0805 20 % RoHS: Compliant | 0 |
|
$0.0250 / $0.1600 | Order Now |
DISTI #
V72:2272_18340820
|
Arrow Electronics | Cap Ceramic 0.0022uF 250V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 3100 |
|
$0.0040 / $0.0249 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0252 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pF ±20% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0272 / $0.0349 | Buy Now |
DISTI #
QMK212B7222MD-T
|
Avnet Americas | Cap Ceramic 0.0022uF 250V X7R 20% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: QMK212B7222MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
Part Details for QMK212B7222MD-T
QMK212B7222MD-T CAD Models
QMK212B7222MD-T Part Data Attributes:
|
QMK212B7222MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK212B7222MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 250V, ±20%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for QMK212B7222MD-T
This table gives cross-reference parts and alternative options found for QMK212B7222MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK212B7222MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCQ219NB7222MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MCJCQ219NB7222MTPA1J |
CS0805MCX7RYBB222 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | QMK212B7222MD-T vs CS0805MCX7RYBB222 |
MMJCQ219NB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MMJCQ219NB7222MTPA01 |
MMASQ219SB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MMASQ219SB7222MTNA01 |
C2012X7R2E222MT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | QMK212B7222MD-T vs C2012X7R2E222MT |
MLASQ219SB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MLASQ219SB7222MTNA01 |
MMASQ219SB7222MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MMASQ219SB7222MTNA18 |
MSASQ219SB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MSASQ219SB7222MTNA01 |
MBASQ219SB7222MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7222MD-T vs MBASQ219SB7222MTNA18 |