There are no models available for this part yet.
Overview of QR/P8-8P-C(01) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QR/P8-8P-C(01) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W0683
|
Newark | Housing, Plug, Crimp, 8Way, Series:Qr/P8, No. Of Positions:8, For Use With:Qr/P8 Series Contacts, Svhc:No Svhc (16-Jun-2014), Connector Body Material:Pc (Polycarbonate) Rohs Compliant: Yes |Hirose(Hrs) QR/P8-8P-C(01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000003980484
|
Sager | Rack & Panel Connectors Housing PL 8 POS 2mm ST | 0 |
|
Buy Now | ||
DISTI #
221-0167-3-01
|
Avnet Abacus | Conn Housing PL 8 POS 2mm Crimp ST Panel Mount (Alt: 221-0167-3-01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
CAD Models for QR/P8-8P-C(01) by Hirose Electric Co Ltd
Part Data Attributes for QR/P8-8P-C(01) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
COMPATIBLE CONTACTS: QR/P8-PC-121; QR/P8-PC-221, POLARIZED
|
Body Breadth
|
0.551 inch
|
Body Depth
|
0.748 inch
|
Body Length
|
1.063 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Arrangement
|
S8P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QR/P8-8P-C(01)
This table gives cross-reference parts and alternative options found for QR/P8-8P-C(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QR/P8-8P-C(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-308-LAB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | QR/P8-8P-C(01) vs P-308-LAB |
MRE8PN | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | QR/P8-8P-C(01) vs MRE8PN |
213090-4 | PIN MODULE, 8 POSN, G-SERIES | TE Connectivity | QR/P8-8P-C(01) vs 213090-4 |
P-308-DB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | QR/P8-8P-C(01) vs P-308-DB |
P-308-CCE | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | QR/P8-8P-C(01) vs P-308-CCE |
DRP108 | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | QR/P8-8P-C(01) vs DRP108 |
MREML8PKHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | QR/P8-8P-C(01) vs MREML8PKHV |
P-308-AB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | QR/P8-8P-C(01) vs P-308-AB |
DRP108-T | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | QR/P8-8P-C(01) vs DRP108-T |
MREML8PJTHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | QR/P8-8P-C(01) vs MREML8PJTHV |